Part Details for NTE1879 by NTE Electronics Inc
Overview of NTE1879 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE1879
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hybrid Module Dual 18W/chan Audio Power AMP Dual Power Supply 15-lead SIP |
4 In Stock |
|
$9.8700 / $15.7400 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | AUDIO AMPLIFIER, 18W, 2 CHANNEL(S), 1 FUNC, HYBRID | 4 |
|
$11.0813 / $14.7750 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 18W, 2 CHANNEL(S), 1 FUNC, HYBRID | 1 |
|
$14.5058 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 18W, 2 CHANNEL(S), 1 FUNC, HYBRID | 1 |
|
$18.0000 | Buy Now |
|
Master Electronics | Hybrid Module Dual 18W/chan Audio Power AMP Dual Power Supply 15-lead SIP |
4 In Stock |
|
$9.8700 / $15.7400 | Buy Now |
Part Details for NTE1879
NTE1879 CAD Models
NTE1879 Part Data Attributes:
|
NTE1879
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1879
NTE Electronics Inc
Audio Amplifier, 18W, 2 Channel(s), 1 Func, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , SIP15,.1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-XSMA-T15 | |
JESD-609 Code | e0 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Output Power-Nom | 18 W | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP15,.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 24 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for NTE1879
This table gives cross-reference parts and alternative options found for NTE1879. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1879, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE15031 | Audio Amplifier, 18W, 2 Channel(s), 1 Func, Hybrid, | NTE Electronics Inc | NTE1879 vs NTE15031 |