Part Details for NTE15031 by NTE Electronics Inc
Overview of NTE15031 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE15031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hybrid Module 2-channel 15W/channel Audio Power AMP Vcc=+-30V RoHS: Compliant |
4 In Stock |
|
$15.6300 / $23.1200 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | AUDIO AMPLIFIER, 18W, 2 CHANNEL(S), 1 FUNC, HYBRID | 3 |
|
$15.2003 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 18W, 2 CHANNEL(S), 1 FUNC, HYBRID | 1 |
|
$19.4775 / $20.8688 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 18W, 2 CHANNEL(S), 1 FUNC, HYBRID | 1 |
|
$14.3000 | Buy Now |
Part Details for NTE15031
NTE15031 CAD Models
NTE15031 Part Data Attributes
|
NTE15031
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE15031
NTE Electronics Inc
Audio Amplifier, 18W, 2 Channel(s), 1 Func, Hybrid,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , SIP15,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-XSMA-T15 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Output Power-Nom | 18 W | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Equivalence Code | SIP15,.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for NTE15031
This table gives cross-reference parts and alternative options found for NTE15031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE15031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE1879 | Audio Amplifier, 18W, 2 Channel(s), 1 Func, Hybrid, | NTE Electronics Inc | NTE15031 vs NTE1879 |