Part Details for NTE1500 by NTE Electronics Inc
Overview of NTE1500 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED DRIVER, 7-SEGMENT, PDFM17 | 3 |
|
$3.4800 / $5.2200 | Buy Now |
Part Details for NTE1500
NTE1500 CAD Models
NTE1500 Part Data Attributes
|
NTE1500
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1500
NTE Electronics Inc
LED Driver, 7-Segment, PDFM17,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | BAR GRAPH | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDFM-T17 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |