Part Details for NTC-T225K35TRCF by NIC Components Corp
Overview of NTC-T225K35TRCF by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24091DGQT | Texas Instruments | 1A, Single-Input, Single-Cell Li-Ion Battery Charger with 100kΩ NTC 10-MSOP-PowerPAD -40 to 150 |
Price & Stock for NTC-T225K35TRCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTC-T225K35TRCF
|
Avnet Americas | Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 3 Ohm 125?C T/R - Tape and Reel (Alt: NTC-T225K35TRCF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1993 / $0.2335 | Buy Now |
DISTI #
V79:2366_23256967
|
Arrow Electronics | Cap Tant Solid 2.2uF 35V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 3 Ohm 125°C T/R RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1450 | Americas - 200 |
|
$0.1421 | Buy Now |
DISTI #
V72:2272_17546404
|
Arrow Electronics | Cap Tant Solid 2.2uF 35V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 3 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1450 Container: Cut Strips | Americas - 118 |
|
$0.1435 / $0.1457 | Buy Now |
|
Future Electronics | NTC-T Series 2.2 uF ±10 % 35 V Surface Mount Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1990 / $0.2200 | Buy Now |
DISTI #
32626996
|
Verical | Cap Tant Solid 2.2uF 35V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 3 Ohm 125°C T/R RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1450 | Americas - 200 |
|
$0.1421 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.4300 / $0.8600 | Buy Now | |
DISTI #
C1S527800435329
|
Chip1Stop | Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 3 Ohm 125 C T/R RoHS: Compliant | 200 |
|
$0.1421 | Buy Now |
DISTI #
C1S527800455448
|
Chip1Stop | Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 3 Ohm 125 C T/R RoHS: Compliant | 118 |
|
$0.1435 | Buy Now |
Part Details for NTC-T225K35TRCF
NTC-T225K35TRCF CAD Models
NTC-T225K35TRCF Part Data Attributes
|
NTC-T225K35TRCF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T225K35TRCF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00077 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 28.65 mA | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for NTC-T225K35TRCF
This table gives cross-reference parts and alternative options found for NTC-T225K35TRCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T225K35TRCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC225K035LFLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | NTC-T225K35TRCF vs TBWC225K035LFLZ0045 |
TBWC225K035LELB0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | NTC-T225K35TRCF vs TBWC225K035LELB0945 |
TBWC225K035CWLB9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | NTC-T225K35TRCF vs TBWC225K035CWLB9H00 |
TBWC225K035CSSC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | NTC-T225K35TRCF vs TBWC225K035CSSC0845 |
TBWC225K035LLDB0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | NTC-T225K35TRCF vs TBWC225K035LLDB0924 |
TBWC225K035CDLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | NTC-T225K35TRCF vs TBWC225K035CDLZ0945 |
TBWC225K035CRDB0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | NTC-T225K35TRCF vs TBWC225K035CRDB0H23 |
TBWC225K035CRLB0023 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | NTC-T225K35TRCF vs TBWC225K035CRLB0023 |
TBWC225K035CSDB0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | NTC-T225K35TRCF vs TBWC225K035CSDB0723 |
TBWC225K035LDLC0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | NTC-T225K35TRCF vs TBWC225K035LDLC0700 |