Part Details for NTB60N06T4G by onsemi
Overview of NTB60N06T4G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for NTB60N06T4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7094
|
Newark | Mosfet, N-Ch, 60V, 60A, To-263-3, Transistor Polarity:N Channel, Continuous Drain Current Id:60A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.0115Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.85V, Power Rohs Compliant: Yes |Onsemi NTB60N06T4G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
45J2093
|
Newark | N Channel Mosfet, 60V, 60A, D2-Pak, Full Reel, Transistor Polarity:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:60A, On Resistance Rds(On):0.0115Ohm, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi NTB60N06T4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9830 / $1.0700 | Buy Now |
DISTI #
NTB60N06T4G
|
Avnet Americas | Trans MOSFET N-CH 60V 60A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: NTB60N06T4G) RoHS: Compliant Min Qty: 218 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7200 Partner Stock |
|
$2.8520 / $3.4040 | Buy Now |
|
Quest Components | 60 A, 60 V, 0.014 ohm, N-CHANNEL, Si, POWER, MOSFET | 9 |
|
$3.2085 / $6.4170 | Buy Now |
|
Flip Electronics | Stock, ship today | 7200 |
|
$2.3000 | RFQ |
Part Details for NTB60N06T4G
NTB60N06T4G CAD Models
NTB60N06T4G Part Data Attributes:
|
NTB60N06T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTB60N06T4G
onsemi
Single N-Channel Power MOSFET 60V 60A 14 mΩ, D2PAK 2 LEAD, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 454 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTB60N06T4G
This table gives cross-reference parts and alternative options found for NTB60N06T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB60N06T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVB60N06T4G | N-Channel Power MOSFET 60V, 60A, 14mΩ Power MOSFET 60V 60A 14 mOhm Single N-Channel D2PAK, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | NTB60N06T4G vs NVB60N06T4G |
NTB60N06 | 60A, 60V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3 | onsemi | NTB60N06T4G vs NTB60N06 |