Part Details for NTB0102GT by NXP Semiconductors
Results Overview of NTB0102GT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTB0102GT Information
NTB0102GT by NXP Semiconductors is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for NTB0102GT
NTB0102GT CAD Models
NTB0102GT Part Data Attributes
|
NTB0102GT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTB0102GT
NXP Semiconductors
IC LINE TRANSCEIVER, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8, Line Driver or Receiver
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | VSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |