Part Details for NTB0102GD,125 by NXP Semiconductors
Overview of NTB0102GD,125 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTB0102GD,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTB0102GD,125
|
EBV Elektronik | Voltage Level Translator 8-Pin XSON T/R (Alt: NTB0102GD,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NTB0102GD,125
NTB0102GD,125 CAD Models
NTB0102GD,125 Part Data Attributes
|
NTB0102GD,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTB0102GD,125
NXP Semiconductors
NTB0102 - Dual supply translating transceiver; auto direction sensing; 3-state SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, SON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT996-2 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATE AT 1.65 TO 5.5 V | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 17.2 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 17.2 ns | |
Width | 2 mm |