Memory
NT256T64UH4A0FM-37B
Nanya Technology Corporation
Description: DDR DRAM Module, 32MX64, 0.5ns, CMOS, SODIMM-200

Overview of NT256T64UH4A0FM-37B by Nanya Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for NT256T64UH4A0FM-37B by Nanya Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NT256T64UH4A0FM-37B by Nanya Technology Corporation

NT256T64UH4A0FM-37B
Nanya Technology Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NANYA TECHNOLOGY CORP
Part Package Code
MODULE
Package Description
DIMM, DIMM200,24
Pin Count
200
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
SINGLE BANK PAGE BURST
Access Time-Max
0.5 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
267 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N200
JESD-609 Code
e4
Memory Density
2147483648 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
64
Number of Functions
1
Number of Ports
1
Number of Terminals
200
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX64
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM200,24
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
8192
Self Refresh
YES
Supply Current-Max
0.88 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.6 mm
Terminal Position
DUAL
Want to compare parts?
  1. NT256T64UH4A0FM-37B
    Nanya Technology Corporation
    DDR DRAM Module, 32MX64, 0.5ns, CMOS, SODIMM-200
    VS

Alternate Parts for NT256T64UH4A0FM-37B

This table gives cross-reference parts and alternative options found for NT256T64UH4A0FM-37B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT256T64UH4A0FM-37B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYMD5326466-L DDR DRAM Module, 32MX64, 0.8ns, CMOS, 5.250 X 1.250 X 0.150 INCH, DIMM-184 SK Hynix Inc NT256T64UH4A0FM-37B vs HYMD5326466-L
HYMD232646C8J-D4 DDR DRAM Module, 32MX64, 0.7ns, CMOS, DIMM-184 SK Hynix Inc NT256T64UH4A0FM-37B vs HYMD232646C8J-D4
M368L3223DTM-CB3 DDR DRAM Module, 32MX64, 0.7ns, CMOS, DIMM-184 Samsung Semiconductor NT256T64UH4A0FM-37B vs M368L3223DTM-CB3
M470L3324BT0-LA2 DDR DRAM Module, 32MX64, 0.75ns, CMOS, SODIMM-200 Samsung Semiconductor NT256T64UH4A0FM-37B vs M470L3324BT0-LA2
HYMD232646AL8J-J DDR DRAM Module, 32MX64, 0.7ns, CMOS, DIMM-184 SK Hynix Inc NT256T64UH4A0FM-37B vs HYMD232646AL8J-J
HYMP532S64CLP6-E3 DDR DRAM Module, 32MX64, 0.6ns, CMOS, ROHS COMPLIANT, DIMM-200 SK Hynix Inc NT256T64UH4A0FM-37B vs HYMP532S64CLP6-E3
VR4CU326428CBK DDR DRAM Module, 32MX64, 0.7ns, CMOS, ROHS COMPLIANT, DIMM-184 Viking Technology NT256T64UH4A0FM-37B vs VR4CU326428CBK
WED3EG6433S262D3 DDR DRAM Module, 32MX64, CMOS, DIMM-184 Microsemi Corporation NT256T64UH4A0FM-37B vs WED3EG6433S262D3
M368L3223CTL-CB3 DDR DRAM Module, 32MX64, 0.7ns, CMOS, DIMM-184 Samsung Semiconductor NT256T64UH4A0FM-37B vs M368L3223CTL-CB3
HB54A2568KN-B75B DDR DRAM Module, 32MX64, 0.75ns, CMOS, SODIMM-200 Elpida Memory Inc NT256T64UH4A0FM-37B vs HB54A2568KN-B75B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NT256T64UH4A0FM-37B by Nanya Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NT256T64UH4A0FM-37B by Nanya Technology Corporation

  • Please alert me when NT256T64UH4A0FM-37B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NT256T64UH4A0FM-37B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NT256T64UH4A0FM-37B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NT256T64UH4A0FM-37B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NT256T64UH4A0FM-37B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NT256T64UH4A0FM-37B by Nanya Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: