Part Details for VR4CU326428CBK by Viking Technology
Overview of VR4CU326428CBK by Viking Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VR4CU326428CBK
VR4CU326428CBK CAD Models
VR4CU326428CBK Part Data Attributes
|
VR4CU326428CBK
Viking Technology
Buy Now
Datasheet
|
Compare Parts:
VR4CU326428CBK
Viking Technology
DDR DRAM Module, 32MX64, 0.7ns, CMOS, ROHS COMPLIANT, DIMM-184
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECHNOLOGY | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | |
JESD-30 Code | R-XDMA-N184 | |
Length | 133.35 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 31.75 mm | |
Self Refresh | YES | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.81 mm |
Alternate Parts for VR4CU326428CBK
This table gives cross-reference parts and alternative options found for VR4CU326428CBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR4CU326428CBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYMD532646L6-K | DDR DRAM Module, 32MX64, 0.75ns, CMOS, 5.250 X 1.250 X 0.150 INCH, DIMM-184 | SK Hynix Inc | VR4CU326428CBK vs HYMD532646L6-K |
NT256T64UH4A1FN-37B | DDR DRAM Module, 32MX64, 0.5ns, CMOS, GREEN, SODIMM-200 | Nanya Technology Corporation | VR4CU326428CBK vs NT256T64UH4A1FN-37B |
W3EG6433S202BD4 | DDR DRAM Module, 32MX64, 0.75ns, CMOS, SODIMM-200 | Microsemi Corporation | VR4CU326428CBK vs W3EG6433S202BD4 |
EBD25UC8AAFA-7B | DDR DRAM Module, 32MX64, 0.75ns, CMOS, DIMM-184 | Elpida Memory Inc | VR4CU326428CBK vs EBD25UC8AAFA-7B |
V916716B24QAFW-E4 | DDR DRAM Module, 32MX64, 0.5ns, CMOS, ROHS COMPLIANT, SODIMM-200 | ProMOS Technologies Inc | VR4CU326428CBK vs V916716B24QAFW-E4 |
HYMD532M6466-L | DDR DRAM Module, 32MX64, 0.8ns, CMOS, 67.60 X 31.75 X 3.80 MM, SODIMM-200 | SK Hynix Inc | VR4CU326428CBK vs HYMD532M6466-L |
M368L3223AT0-LA2 | DDR DRAM Module, 32MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | VR4CU326428CBK vs M368L3223AT0-LA2 |
HYS64D32020GU-8-A | DDR DRAM Module, 32MX64, 0.8ns, CMOS, DIMM-184 | Infineon Technologies AG | VR4CU326428CBK vs HYS64D32020GU-8-A |
HYS64D32000HDL-5-C | DDR DRAM Module, 32MX64, 0.5ns, CMOS, GREEN, SODIMM-200 | Qimonda AG | VR4CU326428CBK vs HYS64D32000HDL-5-C |
V826632K24SAIX-D3 | DDR DRAM Module, 32MX64, 0.65ns, CMOS, GREEN, DIMM-184 | ProMOS Technologies Inc | VR4CU326428CBK vs V826632K24SAIX-D3 |