-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Schottky Diode, Dual Series, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5541
|
Newark | Ss Sc70 Shky Dio 30V Tr Rohs Compliant: Yes |Onsemi NSVBAT54SWT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.1120 | Buy Now |
DISTI #
13AC6201
|
Newark | Diode, Schottky, Aec-Q101, 30V, Sot-323, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi NSVBAT54SWT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1190 | Buy Now |
DISTI #
13AC3868
|
Newark | Diode, Schottky, Aec-Q101, 30V, Sot-323, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:800Mv, Forward Surge Current Ifsm Max:600Ma, Operating Rohs Compliant: Yes |Onsemi NSVBAT54SWT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1320 / $0.4930 | Buy Now |
DISTI #
76T6697
|
Newark | 30 V Schottky Diode, Dual, Series/ Reel |Onsemi NSVBAT54SWT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.1120 | Buy Now |
DISTI #
NSVBAT54SWT1GOSCT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SC70-3 Min Qty: 1 Lead time: 41 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37710 In Stock |
|
$0.0741 / $0.4600 | Buy Now |
DISTI #
NSVBAT54SWT1G
|
Avnet Americas | Small Signal Schottky Diode, Dual Series, 30 V, 200 mA, 800 mV, 600 mA, 125 °C, SOT-323, 3 Pins (Alt: NSVBAT54SWT1G) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 45000 Partner Stock |
|
$0.0620 / $0.0740 | Buy Now |
DISTI #
NSVBAT54SWT1G
|
Avnet Americas | Small Signal Schottky Diode, Dual Series, 30 V, 200 mA, 800 mV, 600 mA, 125 °C, SOT-323, 3 Pins - Tape and Reel (Alt: NSVBAT54SWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 41 Weeks, 0 Days Container: Reel | 0 |
|
$0.0756 / $0.0846 | Buy Now |
DISTI #
863-NSVBAT54SWT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SS SHKY DIO 30V TR RoHS: Compliant | 16912 |
|
$0.0810 / $0.4600 | Buy Now |
DISTI #
V36:1790_07310088
|
Arrow Electronics | Diode Schottky 0.2A Automotive 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 41 Weeks Date Code: 2324 | Americas - 114000 |
|
$0.0676 / $0.0859 | Buy Now |
DISTI #
V72:2272_07310088
|
Arrow Electronics | Diode Schottky 0.2A Automotive 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks Date Code: 2243 Container: Cut Strips | Americas - 28703 |
|
$0.1096 / $0.4324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVBAT54SWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBAT54SWT1G
onsemi
200 mA, 30 V, Schottky Diode, Dual Series, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NSVBAT54SWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVBAT54SWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54SHYT116 | Rectifier Diode, | ROHM Semiconductor | NSVBAT54SWT1G vs BAT54SHYT116 |
BAT54S-AQ | SIGNAL DIODE, | Diotec Semiconductor AG | NSVBAT54SWT1G vs BAT54S-AQ |
BAT54S-RTK/HU | Rectifier Diode, | KEC | NSVBAT54SWT1G vs BAT54S-RTK/HU |
BAT54S | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | NSVBAT54SWT1G vs BAT54S |
GSBAT54KSW | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | NSVBAT54SWT1G vs GSBAT54KSW |
BAT54SHYFHT116 | Rectifier Diode, | ROHM Semiconductor | NSVBAT54SWT1G vs BAT54SHYFHT116 |
BAT54S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Eris Technology Corp | NSVBAT54SWT1G vs BAT54S |
0IMD9-002 | SIGNAL DIODE | onsemi | NSVBAT54SWT1G vs 0IMD9-002 |
BAT54SHMFHT116 | Rectifier Diode, | ROHM Semiconductor | NSVBAT54SWT1G vs BAT54SHMFHT116 |
BAT54SW | Rectifier Diode, | Surge Components Inc | NSVBAT54SWT1G vs BAT54SW |