Part Details for BAT54S-RTK/HU by KEC
Overview of BAT54S-RTK/HU by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54S-RTK/HU
BAT54S-RTK/HU CAD Models
BAT54S-RTK/HU Part Data Attributes:
|
BAT54S-RTK/HU
KEC
Buy Now
Datasheet
|
Compare Parts:
BAT54S-RTK/HU
KEC
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2018-05-29 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT54S-RTK/HU
This table gives cross-reference parts and alternative options found for BAT54S-RTK/HU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54S-RTK/HU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Eris Technology Corp | BAT54S-RTK/HU vs BAT54S |
BAT54S-Q | Rectifier Diode, | Diotec Semiconductor AG | BAT54S-RTK/HU vs BAT54S-Q |
BAT54SWS | Rectifier Diode, | Taitron Components Inc | BAT54S-RTK/HU vs BAT54SWS |
BAT54SW-Q | Rectifier Diode, | Diotec Semiconductor AG | BAT54S-RTK/HU vs BAT54SW-Q |
BAT54SW | Rectifier Diode, | Surge Components Inc | BAT54S-RTK/HU vs BAT54SW |
BAT54SHYT116 | Rectifier Diode, | ROHM Semiconductor | BAT54S-RTK/HU vs BAT54SHYT116 |
BAT54SHYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAT54S-RTK/HU vs BAT54SHYFHT116 |
BAT54SHMFHT116 | Rectifier Diode, | ROHM Semiconductor | BAT54S-RTK/HU vs BAT54SHMFHT116 |
BAT54S-AQ | SIGNAL DIODE, | Diotec Semiconductor AG | BAT54S-RTK/HU vs BAT54S-AQ |
BAT54SWT | Rectifier Diode, | Taitron Components Inc | BAT54S-RTK/HU vs BAT54SWT |