Part Details for NSV45025AT1G by onsemi
Overview of NSV45025AT1G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NSV45025AT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6952
|
Newark | Led Driver, Constant Current Regulator, 25 Ma, 45 V/ Reel |Onsemi NSV45025AT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.1920 | Buy Now |
DISTI #
2832-NSV45025AT1G-488-ND
|
DigiKey | IC CURRENT REGULATOR 10% SOD123 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50600 In Stock |
|
$0.1400 | Buy Now |
DISTI #
488-NSV45025AT1GCT-ND
|
DigiKey | IC CURRENT REGULATOR 10% SOD123 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1210 / $0.4300 | Buy Now |
DISTI #
NSV45025AT1G
|
Avnet Americas | Constant Current Regulator and LED Driver 45V 25mA 460mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: NSV45025AT1G) RoHS: Compliant Min Qty: 5883 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 50600 Partner Stock |
|
$0.1054 / $0.1258 | Buy Now |
DISTI #
NSV45025AT1G
|
Avnet Americas | Constant Current Regulator and LED Driver 45V 25mA 460mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: NSV45025AT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1200 / $0.1433 | Buy Now |
DISTI #
863-NSV45025AT1G
|
Mouser Electronics | LED Lighting Drivers SOD 123 25MA 10% CCR RoHS: Compliant | 0 |
|
$0.1390 / $0.4200 | Order Now |
|
Rochester Electronics | NSI45025A - LED Driver RoHS: Compliant Status: Active Min Qty: 1 | 802 |
|
$0.1200 / $0.1412 | Buy Now |
DISTI #
NSV45025AT1G
|
Avnet Silica | (Alt: NSV45025AT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSV45025AT1G
|
EBV Elektronik | (Alt: NSV45025AT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 92600 |
|
$0.0850 | RFQ |
Part Details for NSV45025AT1G
NSV45025AT1G CAD Models
NSV45025AT1G Part Data Attributes:
|
NSV45025AT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSV45025AT1G
onsemi
LED Driver, Constant Current Regulator, 25 mA, 45 V, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Length | 2.69 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q101 | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |