-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, Constant Current Regulator, 30 mA, 45 V, SOT-223 (TO-261) 4 LEAD, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5417
|
Newark | Sot223 30Ma 10% Ccr, Device Topology:Linear, No. Of Outputs:1Outputs, Output Current:30Ma, Output Voltage:-, Driver Case Style:Sot-223, No. Of Pins:4Pins, Input Voltage Min:0V, Input Voltage Max:45V, Switching Frequency:1Mhz, Rohs Compliant: Yes |Onsemi NSI45030AZT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9942 |
|
$0.3570 / $0.6230 | Buy Now |
DISTI #
86AK1731
|
Newark | Sot223 30Ma 10% Ccr, Device Topology:Linear, No. Of Outputs:2Outputs, Output Current:30Ma, Output Voltage:-, Driver Case Style:Sot-223, No. Of Pins:4Pins, Input Voltage Min:0V, Input Voltage Max:45V, Switching Frequency:1Mhz, Rohs Compliant: Yes |Onsemi NSI45030AZT1G Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.2080 / $0.2330 | Buy Now |
DISTI #
98AC2114
|
Newark | Sot223 30Ma 10% Ccr Rohs Compliant: Yes |Onsemi NSI45030AZT1G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2330 | Buy Now |
DISTI #
NSI45030AZT1GOSCT-ND
|
DigiKey | IC CURRENT REGULATOR 10% SOT223 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
27153 In Stock |
|
$0.1980 / $0.6000 | Buy Now |
DISTI #
NSI45030AZT1G
|
Avnet Americas | LED DRVR 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NSI45030AZT1G) RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 200039000 Factory Stock |
|
$0.2344 | Buy Now |
DISTI #
863-NSI45030AZT1G
|
Mouser Electronics | LED Lighting Drivers SOT223 30mA 10% CCR RoHS: Compliant | 4859 |
|
$0.1980 / $0.5400 | Buy Now |
DISTI #
P40:2555_18429645
|
Arrow Electronics | LED DRVR 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2208 | Europe - 1000 |
|
$0.1750 / $0.2274 | Buy Now |
DISTI #
V79:2366_28620070
|
Arrow Electronics | LED DRVR 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2141 | Americas - 4 |
|
$0.1898 / $0.2489 | Buy Now |
|
Future Electronics | NSI45030 Series 30 mA 45 V SMT Constant Current Regulator & LED Driver - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1950 / $0.2150 | Buy Now |
|
Future Electronics | NSI45030 Series 30 mA 45 V SMT Constant Current Regulator & LED Driver - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1980 / $0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSI45030AZT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSI45030AZT1G
onsemi
LED Driver, Constant Current Regulator, 30 mA, 45 V, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOT-223, 5 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |