There are no models available for this part yet.
Overview of NSI45025AZT1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSI45025AZT1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15R4680
|
Newark | Ccr & Led Driver, Linear, Sot-223-4, Output Current Max:25Ma, Output Voltage Max:-, Ic Case/Package:Sot-223, No. Of Pins:4Pins, Input Voltage Min:0V, Input Voltage Max:45V, Operating Temperature Min:-55°C, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi NSI45025AZT1G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2920 | Buy Now | |
DISTI #
NSI45025AZT1GOSCT-ND
|
DigiKey | IC CURRENT REGULATOR 10% SOT223 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3650 In Stock |
|
$0.1980 / $0.6000 | Buy Now | |
DISTI #
NSI45025AZT1G
|
Avnet Americas | LED DRVR 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NSI45025AZT1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1964 / $0.2344 | Buy Now | |
DISTI #
863-NSI45025AZT1G
|
Mouser Electronics | LED Lighting Drivers SOT223 25mA 10% CCR RoHS: Compliant | 4683 |
|
$0.1980 / $0.5300 | Buy Now | |
DISTI #
70341248
|
RS | Constant-current LED driver,45V,25mA | ON Semiconductor NSI45025AZT1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3010 / $0.3550 | RFQ | |
Future Electronics | NSI45025 Series 25 mA 45 V SMT Constant Current Regulator & LED Driver - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now | ||
Future Electronics | NSI45025 Series 25 mA 45 V SMT Constant Current Regulator & LED Driver - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now | ||
Onlinecomponents.com | LED Driver, Constant Current Regulator, 25 mA, 45 V | 0 |
|
$0.1933 / $0.2199 | Buy Now | ||
DISTI #
NSI45025AZT1G
|
TME | IC: driver, current regulator,LED driver, SOT223, 45V, 1.4W, 25mA Min Qty: 1 | 0 |
|
$0.2960 / $0.8220 | RFQ | |
ComSIT USA | CONSTANT CURRENT REGULATOR AND LED DRIVER LED Driver, PDSO5 RoHS: Compliant |
|
|
RFQ |
CAD Models for NSI45025AZT1G by onsemi
Part Data Attributes for NSI45025AZT1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT-223 (TO-261) 4 LEAD
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, SOT-223, 5 PIN
|
Pin Count
|
4
|
Manufacturer Package Code
|
0.0318
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
3
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOT-223
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q101
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.3 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.5 mm
|
Related Parts for NSI45025AZT1G
-
MK60DN512ZVMD10Microcontrollers
-
NSI45025ZT1GDisplay Drivers
-
L6699DTRSwitching Regulator or Controllers
-
IRFB38N20DPBFPower Field-Effect Transistors
-
NX18P3001UKZPeripheral Drivers
-
OPA4171AIPWOperational Amplifiers
-
LM93CIMTXPower Management Circuits
-
NCP3337MNADJR2GLinear Regulator ICs
-
AD7678ASTZAnalog to Digital Converters