-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, Constant Current Regulator, 25 mA, 45 V, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5414
|
Newark | Ic, Led Driver, 45V, 0.025A, Sod123, Device Topology:Linear, No. Of Outputs:1Outputs, Output Current:25Ma, Output Voltage:-, Driver Case Style:Sod-123, No. Of Pins:2Pins, Input Voltage Min:0V, Input Voltage Max:45V, Switching Rohs Compliant: Yes |Onsemi NSI45025AT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1875 |
|
$0.1990 / $0.5160 | Buy Now |
DISTI #
29X6214
|
Newark | Ccr & Led Driver, Linear, Sod-123-2, Full Reel, Output Current Max:25Ma, Output Voltage Max:-, Ic Case/Package:Sod-123, No. Of Pins:2Pins, Input Voltage Min:0V, Input Voltage Max:45V, Operating Temperature Min:-55°C, Msl:- Rohs Compliant: Yes |Onsemi NSI45025AT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.2090 | Buy Now |
DISTI #
NSI45025AT1GOSCT-ND
|
DigiKey | IC CURRENT REGULATOR 10% SOD123 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45000 In Stock |
|
$0.1320 / $0.4700 | Buy Now |
DISTI #
NSI45025AT1G
|
Avnet Americas | LED DRVR 2-Pin SOD-123 T/R - Tape and Reel (Alt: NSI45025AT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1309 / $0.1563 | Buy Now |
DISTI #
863-NSI45025AT1G
|
Mouser Electronics | LED Lighting Drivers SOD 123 25mA 10% CCR RoHS: Compliant | 0 |
|
$0.1510 / $0.4700 | Order Now |
DISTI #
70341247
|
RS | Constant-current LED driver,45V,25mA | ON Semiconductor NSI45025AT1G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3480 / $0.4090 | RFQ |
|
Future Electronics | NSI45025 Series 25 mA 45V SMT Constant Current Regulator & LED Driver - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1310 / $0.1400 | Buy Now |
|
Future Electronics | NSI45025 Series 25 mA 45V SMT Constant Current Regulator & LED Driver - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1310 / $0.1400 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 3815 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSI45025AT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSI45025AT1G
onsemi
LED Driver, Constant Current Regulator, 25 mA, 45 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, SOD-123, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Length | 2.69 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |