NRWX220M50V8X11.5TBF
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT

Overview of NRWX220M50V8X11.5TBF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NRWX220M50V8X11.5TBF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRWX220M50V8X11.5T
Avnet Americas Aluminum Electrolytic Capacitor, 22 uF, 50 V, ± 20%, 2000 hours @ 125°C, Radial Leaded - Ammo Pack (Alt: NRWX220M50V8X11.5T) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Ammo Pack 0
  • 10,000 $0.1344
  • 12,000 $0.1306
  • 22,000 $0.1267
$0.1267 / $0.1344 Buy Now

CAD Models for NRWX220M50V8X11.5TBF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWX220M50V8X11.5TBF by NIC Components Corp

NRWX220M50V8X11.5TBF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Additional Feature
ESR is MEASURED AT 100KHZ,
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
650 mΩ
Leakage Current
0.011 mA
Length
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
105 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRWX220M50V8X11.5TBF
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWX220M50V8X11.5TBF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWX220M50V8X11.5TBF by NIC Components Corp

  • Please alert me when NRWX220M50V8X11.5TBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRWX220M50V8X11.5TBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWX220M50V8X11.5TBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRWX220M50V8X11.5TBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWX220M50V8X11.5TBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWX220M50V8X11.5TBF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: