Part Details for NRWX102M25V12.5X25TBF by NIC Components Corp
Overview of NRWX102M25V12.5X25TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWX102M25V12.5X25TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWX102M25V12.5X25
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, ? 20%, 4000 hours @ 125?C, Radial Leaded - Ammo Pack (Alt: NRWX102M25V12.5X25) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.4607 / $0.4886 | Buy Now |
Part Details for NRWX102M25V12.5X25TBF
NRWX102M25V12.5X25TBF CAD Models
NRWX102M25V12.5X25TBF Part Data Attributes
|
NRWX102M25V12.5X25TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWX102M25V12.5X25TBF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.25 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 630 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWX102M25V12.5X25TBF
This table gives cross-reference parts and alternative options found for NRWX102M25V12.5X25TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWX102M25V12.5X25TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41896C5108M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRWX102M25V12.5X25TBF vs B41896C5108M008 |
B41896C5108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRWX102M25V12.5X25TBF vs B41896C5108M000 |
MAL214096106E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWX102M25V12.5X25TBF vs MAL214096106E3 |
MAL214096103E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWX102M25V12.5X25TBF vs MAL214096103E3 |