NRWX102M25V12.5X25TBF
vs
B41896C5108M000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
TDK CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Additional Feature |
ESR is MEASURED AT 100KHZ,
|
|
Capacitance |
1000 µF
|
1000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
12.5 mm
|
12.5 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
50 mΩ
|
41 mΩ
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.25 mA
|
0.25 mA
|
Length |
25 mm
|
25 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
No
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
AMMO PACK
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Ripple Current |
630 mA
|
2280 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.14
|
0.17
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Pitch |
5 mm
|
5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
22 Weeks
|
Samacsys Manufacturer |
|
TDK
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Reference Standard |
|
AEC-Q200
|
|
|
|
Compare NRWX102M25V12.5X25TBF with alternatives
Compare B41896C5108M000 with alternatives