There are no models available for this part yet.
Overview of NRWX100M400V12.5X20F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for NRWX100M400V12.5X20F by NIC Components Corp
Part Data Attributes for NRWX100M400V12.5X20F by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Additional Feature
|
ESR is MEASURED AT 100KHZ,
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.04 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
43 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRWX100M400V12.5X20F
This table gives cross-reference parts and alternative options found for NRWX100M400V12.5X20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWX100M400V12.5X20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWX100M400V12.5X20YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRWX100M400V12.5X20F vs NRWX100M400V12.5X20YF |
NRWX100M400V12.5X20TB15MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWX100M400V12.5X20F vs NRWX100M400V12.5X20TB15MMPF |
BK2G106M12020CS | Aluminum Electrolytic Capacitor, | Samwha Electronics | NRWX100M400V12.5X20F vs BK2G106M12020CS |
BK2G106M12020SS | Aluminum Electrolytic Capacitor, | Samwha Electronics | NRWX100M400V12.5X20F vs BK2G106M12020SS |
NRWX100M400V12.5X20TBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRWX100M400V12.5X20F vs NRWX100M400V12.5X20TBYF |