NRWX100M400V12.5X20TBYF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF,

Overview of NRWX100M400V12.5X20TBYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NRWX100M400V12.5X20TBYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWX100M400V12.5X20TBYF by NIC Components Corp

NRWX100M400V12.5X20TBYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Manufacturer Series
NRWX
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
86 mA
Series
NRWX
Terminal Pitch
5 mm
Want to compare parts?
  1. NRWX100M400V12.5X20TBYF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF,
    VS

Alternate Parts for NRWX100M400V12.5X20TBYF

This table gives cross-reference parts and alternative options found for NRWX100M400V12.5X20TBYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWX100M400V12.5X20TBYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRWX100M400V12.5X20YF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp NRWX100M400V12.5X20TBYF vs NRWX100M400V12.5X20YF
NRWX100M400V12.5X20TB15MMPF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRWX100M400V12.5X20TBYF vs NRWX100M400V12.5X20TB15MMPF
BK2G106M12020CS Aluminum Electrolytic Capacitor, Samwha Electronics NRWX100M400V12.5X20TBYF vs BK2G106M12020CS
BK2G106M12020SS Aluminum Electrolytic Capacitor, Samwha Electronics NRWX100M400V12.5X20TBYF vs BK2G106M12020SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWX100M400V12.5X20TBYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWX100M400V12.5X20TBYF by NIC Components Corp

  • Please alert me when NRWX100M400V12.5X20TBYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NRWX100M400V12.5X20TBYF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWX100M400V12.5X20TBYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NRWX100M400V12.5X20TBYF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWX100M400V12.5X20TBYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWX100M400V12.5X20TBYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: