Part Details for NRWP222M10V10X16F3CF by NIC Components Corp
Overview of NRWP222M10V10X16F3CF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWP222M10V10X16F3CF
NRWP222M10V10X16F3CF CAD Models
NRWP222M10V10X16F3CF Part Data Attributes
|
NRWP222M10V10X16F3CF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP222M10V10X16F3CF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 200 mΩ | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 860 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP222M10V10X16F3CF
This table gives cross-reference parts and alternative options found for NRWP222M10V10X16F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP222M10V10X16F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP222M10V10X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | NRWP222M10V10X16F3CF vs NRWP222M10V10X16TBNF |
UVY1A222MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | NRWP222M10V10X16F3CF vs UVY1A222MPD1CV |
LESRA2200M10TR110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | NRWP222M10V10X16F3CF vs LESRA2200M10TR110X16 |
UVY1A222MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | NRWP222M10V10X16F3CF vs UVY1A222MPD1CM |
LKR222M1AG16V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Vishay Intertechnologies | NRWP222M10V10X16F3CF vs LKR222M1AG16V |
10PX2200MEFCSG10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | NRWP222M10V10X16F3CF vs 10PX2200MEFCSG10X16 |
LESRA2200M10TR210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | NRWP222M10V10X16F3CF vs LESRA2200M10TR210X16 |
UVY1A222MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRWP222M10V10X16F3CF vs UVY1A222MPD |
LESRA2200M10TB110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | NRWP222M10V10X16F3CF vs LESRA2200M10TB110X16 |
LESRA2200M10TR5210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | NRWP222M10V10X16F3CF vs LESRA2200M10TR5210X16 |