Part Details for LESRA2200M10TR210X16 by IBS Electronics Inc
Overview of LESRA2200M10TR210X16 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LESRA2200M10TR210X16
LESRA2200M10TR210X16 CAD Models
LESRA2200M10TR210X16 Part Data Attributes
|
LESRA2200M10TR210X16
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESRA2200M10TR210X16
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Manufacturer Series | LESRA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | LESRA | |
Terminal Pitch | 5 mm |
Alternate Parts for LESRA2200M10TR210X16
This table gives cross-reference parts and alternative options found for LESRA2200M10TR210X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESRA2200M10TR210X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10PX2200MEFCSG10X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | LESRA2200M10TR210X16 vs 10PX2200MEFCSG10X16 |
EKMQ100EBC222MJ16S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | LESRA2200M10TR210X16 vs EKMQ100EBC222MJ16S |
NRWP222M10V10X16SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | LESRA2200M10TR210X16 vs NRWP222M10V10X16SPF |
EKMQ100EIJ222MJ16S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | LESRA2200M10TR210X16 vs EKMQ100EIJ222MJ16S |
LESRA2200M10CF310X16 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | LESRA2200M10TR210X16 vs LESRA2200M10CF310X16 |
10PX2200MEFCCA10X16 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | LESRA2200M10TR210X16 vs 10PX2200MEFCCA10X16 |
RJ5-10V222MH4-F51 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | LESRA2200M10TR210X16 vs RJ5-10V222MH4-F51 |
UVY1A222MPD1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | LESRA2200M10TR210X16 vs UVY1A222MPD1CC |
RJ5-10V222MH4-F58 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | LESRA2200M10TR210X16 vs RJ5-10V222MH4-F58 |
NRWP222M10V10X16TB12.7MMPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | LESRA2200M10TR210X16 vs NRWP222M10V10X16TB12.7MMPF |