Part Details for NRWA101M63V10X12.5TR by NIC Components Corp
Overview of NRWA101M63V10X12.5TR by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWA101M63V10X12.5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1040 |
|
$0.1500 / $0.5000 | Buy Now |
Part Details for NRWA101M63V10X12.5TR
NRWA101M63V10X12.5TR CAD Models
NRWA101M63V10X12.5TR Part Data Attributes
|
NRWA101M63V10X12.5TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA101M63V10X12.5TR
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1490 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.189 mA | |
Manufacturer Series | NRWA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NRWA101M63V10X12.5TR
This table gives cross-reference parts and alternative options found for NRWA101M63V10X12.5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA101M63V10X12.5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41858C8107M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | NRWA101M63V10X12.5TR vs B41858C8107M006 |
B41888C8107M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRWA101M63V10X12.5TR vs B41888C8107M007 |
EKMG630ETA101MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRWA101M63V10X12.5TR vs EKMG630ETA101MJC5S |
URZ1J101MND | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRWA101M63V10X12.5TR vs URZ1J101MND |
B41042A8107M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 63V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRWA101M63V10X12.5TR vs B41042A8107M008 |
ECA1JFQ101B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | NRWA101M63V10X12.5TR vs ECA1JFQ101B |
1RY1JHB107MAP10016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NRWA101M63V10X12.5TR vs 1RY1JHB107MAP10016 |
UPL1J101MPH1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRWA101M63V10X12.5TR vs UPL1J101MPH1CV |
UET1J101MHD | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRWA101M63V10X12.5TR vs UET1J101MHD |
UPL1J101MPH1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRWA101M63V10X12.5TR vs UPL1J101MPH1TD |