Part Details for EKMG630ETA101MJC5S by Chemi-Con
Overview of EKMG630ETA101MJC5S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMG630ETA101MJC5S
EKMG630ETA101MJC5S CAD Models
EKMG630ETA101MJC5S Part Data Attributes
|
EKMG630ETA101MJC5S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMG630ETA101MJC5S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.189 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 215 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for EKMG630ETA101MJC5S
This table gives cross-reference parts and alternative options found for EKMG630ETA101MJC5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMG630ETA101MJC5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41858C8107M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | EKMG630ETA101MJC5S vs B41858C8107M001 |
NRWS101M63V8X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | EKMG630ETA101MJC5S vs NRWS101M63V8X12.5 |
63JXB100MCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | Rubycon Corporation | EKMG630ETA101MJC5S vs 63JXB100MCA10X12.5 |
UPJ1J101MPH-TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | EKMG630ETA101MJC5S vs UPJ1J101MPH-TD |
ESX101M63B10X16TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EKMG630ETA101MJC5S vs ESX101M63B10X16TA |
ESX101M63R10X16TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EKMG630ETA101MJC5S vs ESX101M63R10X16TA |
BKME630ETB101MK20S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EKMG630ETA101MJC5S vs BKME630ETB101MK20S |
B41042A8107M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 63V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | EKMG630ETA101MJC5S vs B41042A8107M006 |
HTX1J101 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | EKMG630ETA101MJC5S vs HTX1J101 |
ELXA630ETD101MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKMG630ETA101MJC5S vs ELXA630ETD101MJ20S |