There are no models available for this part yet.
Overview of NRWA100M16V5X11TBSTF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRWA100M16V5X11TBSTF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRWA100M16V5X11TBS
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRWA100M16V5X11TBS) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0343 / $0.0364 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.0307 | Buy Now |
CAD Models for NRWA100M16V5X11TBSTF by NIC Components Corp
Part Data Attributes for NRWA100M16V5X11TBSTF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
26500 mΩ
|
Leakage Current
|
0.0048 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
31 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRWA100M16V5X11TBSTF
This table gives cross-reference parts and alternative options found for NRWA100M16V5X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA100M16V5X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESRA10M16CF35X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | NRWA100M16V5X11TBSTF vs LESRA10M16CF35X11 |
2100LCM0511LEN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | NRWA100M16V5X11TBSTF vs 2100LCM0511LEN2110 |
1100LCM0511LEN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | NRWA100M16V5X11TBSTF vs 1100LCM0511LEN511B |
1100LCM0511LEN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | NRWA100M16V5X11TBSTF vs 1100LCM0511LEN411B |
UEP1C100MDD1TD | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Nichicon Corporation | NRWA100M16V5X11TBSTF vs UEP1C100MDD1TD |
EKMG160ETD100ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRWA100M16V5X11TBSTF vs EKMG160ETD100ME11D |
2100LCM0511LEN511J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | NRWA100M16V5X11TBSTF vs 2100LCM0511LEN511J |
1100LCM0511LEN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | NRWA100M16V5X11TBSTF vs 1100LCM0511LEN911M |
8100LCM0511LEN411D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | NRWA100M16V5X11TBSTF vs 8100LCM0511LEN411D |
NRWA100M16V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWA100M16V5X11TBSTF vs NRWA100M16V5X11TBF1F |