Part Details for LESRA10M16CF35X11 by IBS Electronics Inc
Overview of LESRA10M16CF35X11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LESRA10M16CF35X11
LESRA10M16CF35X11 CAD Models
LESRA10M16CF35X11 Part Data Attributes
|
LESRA10M16CF35X11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESRA10M16CF35X11
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | LESRA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | LESRA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for LESRA10M16CF35X11
This table gives cross-reference parts and alternative options found for LESRA10M16CF35X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESRA10M16CF35X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100LCM0511LEN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | LESRA10M16CF35X11 vs 2100LCM0511LEN2110 |
1100LCM0511LEN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | LESRA10M16CF35X11 vs 1100LCM0511LEN511B |
1100LCM0511LEN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | LESRA10M16CF35X11 vs 1100LCM0511LEN411B |
UEP1C100MDD1TD | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Nichicon Corporation | LESRA10M16CF35X11 vs UEP1C100MDD1TD |
EKMG160ETD100ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | LESRA10M16CF35X11 vs EKMG160ETD100ME11D |
2100LCM0511LEN511J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | LESRA10M16CF35X11 vs 2100LCM0511LEN511J |
1100LCM0511LEN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | LESRA10M16CF35X11 vs 1100LCM0511LEN911M |
8100LCM0511LEN411D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | LESRA10M16CF35X11 vs 8100LCM0511LEN411D |
NRWA100M16V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | LESRA10M16CF35X11 vs NRWA100M16V5X11TBF1F |
8100LCM0511LEN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | LESRA10M16CF35X11 vs 8100LCM0511LEN711B |