Part Details for NRVUB1620CTT4G by onsemi
Overview of NRVUB1620CTT4G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVUB1620CTT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0961
|
Newark | Rec D2Pak Ultrfst/Reel Rohs Compliant: Yes |Onsemi NRVUB1620CTT4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.5300 | Buy Now |
DISTI #
863-NRVUB1620CTT4G
|
Mouser Electronics | Rectifiers 200V 16A Ultrafast Common Cathode RoHS: Compliant | 0 |
|
$1.1600 / $2.4500 | Order Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 8A, 200V V(RRM), SILICON | 5551 |
|
$0.8505 / $2.0250 | Buy Now |
DISTI #
NRVUB1620CTT4G
|
TME | Diode: rectifying, SMD, 200V, 8Ax2, 35ns, D2PAK, Ufmax: 0.895V Min Qty: 1 | 0 |
|
$1.4300 / $2.1200 | RFQ |
Part Details for NRVUB1620CTT4G
NRVUB1620CTT4G CAD Models
NRVUB1620CTT4G Part Data Attributes:
|
NRVUB1620CTT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVUB1620CTT4G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 200 V, D2PAK 2 LEAD, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 418B-04, D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVUB1620CTT4G
This table gives cross-reference parts and alternative options found for NRVUB1620CTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVUB1620CTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FEPB16AT | Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 | Sensitron Semiconductors | NRVUB1620CTT4G vs FEPB16AT |
FEPB16CT-31 | Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | NRVUB1620CTT4G vs FEPB16CT-31 |
U20DL2C48A | DIODE 20 A, 200 V, SILICON, RECTIFIER DIODE, LEAD FREE, 12-10D2A, 3 PIN, Rectifier Diode | Toshiba America Electronic Components | NRVUB1620CTT4G vs U20DL2C48A |
MURB1620CTTR | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | NRVUB1620CTT4G vs MURB1620CTTR |
C16T40FTRLH | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-263AB, | KYOCERA Corporation | NRVUB1620CTT4G vs C16T40FTRLH |
BYQ28EB-150-E3/81 | Rectifier Diode, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | NRVUB1620CTT4G vs BYQ28EB-150-E3/81 |
BYQ28EB-150-E3/81 | DIODE 5 A, 150 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | NRVUB1620CTT4G vs BYQ28EB-150-E3/81 |
FEPB16CT-G | Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Sensitron Semiconductors | NRVUB1620CTT4G vs FEPB16CT-G |
MURB1620CT | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, D2PAK-3 | Micro Commercial Components | NRVUB1620CTT4G vs MURB1620CT |
BYQ28EB-200-E3/81 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | NRVUB1620CTT4G vs BYQ28EB-200-E3/81 |