Part Details for C16T40FTRLH by KYOCERA Corporation
Overview of C16T40FTRLH by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Automotive
Part Details for C16T40FTRLH
C16T40FTRLH CAD Models
C16T40FTRLH Part Data Attributes
|
C16T40FTRLH
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
C16T40FTRLH
KYOCERA Corporation
Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-263AB,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 30 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for C16T40FTRLH
This table gives cross-reference parts and alternative options found for C16T40FTRLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C16T40FTRLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MURB1620CT-1-M3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | C16T40FTRLH vs VS-MURB1620CT-1-M3 |
MURB1620CT-13-F | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, D2PAK-3 | Diodes Incorporated | C16T40FTRLH vs MURB1620CT-13-F |
VS-MURB1620CT-1TRLPBF | Rectifier Diode, | Vishay Intertechnologies | C16T40FTRLH vs VS-MURB1620CT-1TRLPBF |
VS-MURB1620CTRHM3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | C16T40FTRLH vs VS-MURB1620CTRHM3 |
VS-MURB1620CTTRRP | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | C16T40FTRLH vs VS-MURB1620CTTRRP |
MURB1620CTT4 | 8A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 418B-04, D2PAK-3 | onsemi | C16T40FTRLH vs MURB1620CTT4 |
VS-MURB1620CTTRLP | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | C16T40FTRLH vs VS-MURB1620CTTRLP |
MURB1620CT-1 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-262AA, MODIFIED TO-262, 3 PIN | Vishay Intertechnologies | C16T40FTRLH vs MURB1620CT-1 |
MURB1620CTTRRPBF | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | C16T40FTRLH vs MURB1620CTTRRPBF |
VS-MURB1620CT-1PBF | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, TO-262, 3 PIN | Vishay Intertechnologies | C16T40FTRLH vs VS-MURB1620CT-1PBF |