Part Details for NRSZC152M6.3V8X20TBF by NIC Components Corp
Overview of NRSZC152M6.3V8X20TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSZC152M6.3V8X20TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSZC152M6.3V8X20T
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 6.3 V, ? 20%, 3000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: NRSZC152M6.3V8X20T) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.1954 / $0.2072 | Buy Now |
Part Details for NRSZC152M6.3V8X20TBF
NRSZC152M6.3V8X20TBF CAD Models
NRSZC152M6.3V8X20TBF Part Data Attributes
|
NRSZC152M6.3V8X20TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZC152M6.3V8X20TBF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0945 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZC152M6.3V8X20TBF
This table gives cross-reference parts and alternative options found for NRSZC152M6.3V8X20TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZC152M6.3V8X20TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA0J152MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRSZC152M6.3V8X20TBF vs UPA0J152MPD |
NRSZC152M6.3V8X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC152M6.3V8X20TBF vs NRSZC152M6.3V8X20F |
NRSZC152M6.3V8X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSZC152M6.3V8X20TBF vs NRSZC152M6.3V8X20SP7.5LLF |
EEUFK0J152L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRSZC152M6.3V8X20TBF vs EEUFK0J152L |
UPA0J152MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Nichicon Corporation | NRSZC152M6.3V8X20TBF vs UPA0J152MPD1TD |
NRSZC152M6.3V8X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSZC152M6.3V8X20TBF vs NRSZC152M6.3V8X20F1F |
NRSZC152M6.3V8X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSZC152M6.3V8X20TBF vs NRSZC152M6.3V8X20F3CF |
NRSZC152M6.3V8X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSZC152M6.3V8X20TBF vs NRSZC152M6.3V8X20TBSTF |
NRSZC152M6.3V8X20YF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | NRSZC152M6.3V8X20TBF vs NRSZC152M6.3V8X20YF |
UPA0J152MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | NRSZC152M6.3V8X20TBF vs UPA0J152MPD1FA |