Part Details for UPA0J152MPD by Nichicon Corporation
Overview of UPA0J152MPD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPA0J152MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8090
|
Newark | Radial/ Bulk |Nichicon UPA0J152MPD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 / $0.2060 | Buy Now |
DISTI #
UPA0J152MPD-ND
|
DigiKey | CAP ALUM 1500UF 20% 6.3V RADIAL Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2076 | Buy Now |
DISTI #
647-UPA0J152MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1500uF 105c 10x16 5LS RoHS: Compliant | 0 |
|
$0.1790 / $0.6500 | Order Now |
DISTI #
UPA0J152MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 6.3VDC, Ø8x20mm Min Qty: 2000 | 0 |
|
$0.2210 | RFQ |
Part Details for UPA0J152MPD
UPA0J152MPD CAD Models
UPA0J152MPD Part Data Attributes
|
UPA0J152MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA0J152MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2835 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1037 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPA0J152MPD
This table gives cross-reference parts and alternative options found for UPA0J152MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA0J152MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZC152M6.3V8X20YF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | UPA0J152MPD vs NRSZC152M6.3V8X20YF |
NRSZC152M6.3V8X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | UPA0J152MPD vs NRSZC152M6.3V8X20F3F |
UPA0J152MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UPA0J152MPD vs UPA0J152MPD1AA |
NRSZC152M6.3V8X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | UPA0J152MPD vs NRSZC152M6.3V8X20F1F |
UPA0J152MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UPA0J152MPD vs UPA0J152MPD1CC |
UPA0J152MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UPA0J152MPD vs UPA0J152MPD1FV |
UPA0J152MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UPA0J152MPD vs UPA0J152MPD1CV |
NRSZC152M6.3V8X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | UPA0J152MPD vs NRSZC152M6.3V8X20TBSTF |
NRSZC152M6.3V8X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | UPA0J152MPD vs NRSZC152M6.3V8X20SP7.5LSF |
NRSZC152M6.3V8X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | UPA0J152MPD vs NRSZC152M6.3V8X20SP7.5LLF |