Part Details for NRSZ681M10V10X12.5 by NIC Components Corp
Overview of NRSZ681M10V10X12.5 by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSZ681M10V10X12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSZ681M10V10X12.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 10 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Bulk (Alt: NRSZ681M10V10X12.5) RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0935 / $0.1046 | Buy Now |
DISTI #
NRSZ681M10V10X12.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 10 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: NRSZ681M10V10X12.5) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0977 / $0.1036 | Buy Now |
Part Details for NRSZ681M10V10X12.5
NRSZ681M10V10X12.5 CAD Models
NRSZ681M10V10X12.5 Part Data Attributes
|
NRSZ681M10V10X12.5
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZ681M10V10X12.5
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.068 mA | |
Manufacturer Series | NRSZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NRSZ681M10V10X12.5
This table gives cross-reference parts and alternative options found for NRSZ681M10V10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ681M10V10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXJ10VB680MH20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | NRSZ681M10V10X12.5 vs LXJ10VB680MH20 |
1RF1AWB687MAK13020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRSZ681M10V10X12.5 vs 1RF1AWB687MAK13020 |
ELXY100ETB681MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSZ681M10V10X12.5 vs ELXY100ETB681MJ16S |
10MV680GX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT | SANYO Electric Co Ltd | NRSZ681M10V10X12.5 vs 10MV680GX |
UPL1A681MPH1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRSZ681M10V10X12.5 vs UPL1A681MPH1CP |
RE10V681MTR10X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSZ681M10V10X12.5 vs RE10V681MTR10X21 |
RE10V681MTR10X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSZ681M10V10X12.5 vs RE10V681MTR10X26 |
UPW1A681MPD6TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRSZ681M10V10X12.5 vs UPW1A681MPD6TE |
RJB-10V681MH3#Q | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | NRSZ681M10V10X12.5 vs RJB-10V681MH3#Q |
LXE10VB681M8X20LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | United Chemi-Con Inc | NRSZ681M10V10X12.5 vs LXE10VB681M8X20LL |