Part Details for NRSZ391M50V12.5X20TRF by NIC Components Corp
Overview of NRSZ391M50V12.5X20TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSZ391M50V12.5X20TRF
NRSZ391M50V12.5X20TRF CAD Models
NRSZ391M50V12.5X20TRF Part Data Attributes
|
NRSZ391M50V12.5X20TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZ391M50V12.5X20TRF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Sizes Subject to Change or Availability | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.195 mA | |
Length | 20 mm | |
Manufacturer Series | NRSZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR, CARDBOARD, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 960 mA | |
Series | NRSZ | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NRSZ391M50V12.5X20TRF
This table gives cross-reference parts and alternative options found for NRSZ391M50V12.5X20TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ391M50V12.5X20TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ391M50V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | NRSZ391M50V12.5X20TRF vs NRSZ391M50V12.5X20TB15MMPF |
ELXZ500EBC391MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSZ391M50V12.5X20TRF vs ELXZ500EBC391MK20S |
EEUFC1H391(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRSZ391M50V12.5X20TRF vs EEUFC1H391(B) |
ELXZ500ELL391MK20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | NRSZ391M50V12.5X20TRF vs ELXZ500ELL391MK20M |
ELXZ500EBD391MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRSZ391M50V12.5X20TRF vs ELXZ500EBD391MK20S |
NRSZ391M50V12.5X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | NRSZ391M50V12.5X20TRF vs NRSZ391M50V12.5X20F1F |
NRSZ391M50V12.5X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | NRSZ391M50V12.5X20TRF vs NRSZ391M50V12.5X20SP7.5LSF |
ELXZ500ETE391MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRSZ391M50V12.5X20TRF vs ELXZ500ETE391MK20S |
NRSZ391M50V12.5X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | NRSZ391M50V12.5X20TRF vs NRSZ391M50V12.5X20SPF |
ELXZ500ETD391MK20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | NRSZ391M50V12.5X20TRF vs ELXZ500ETD391MK20D |