Part Details for ELXZ500ETE391MK20S by Chemi-Con
Overview of ELXZ500ETE391MK20S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXZ500ETE391MK20S
ELXZ500ETE391MK20S CAD Models
ELXZ500ETE391MK20S Part Data Attributes
|
ELXZ500ETE391MK20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXZ500ETE391MK20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.195 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 740 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXZ500ETE391MK20S
This table gives cross-reference parts and alternative options found for ELXZ500ETE391MK20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXZ500ETE391MK20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ391M50V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | ELXZ500ETE391MK20S vs NRSZ391M50V12.5X20TB15MMPF |
ELXZ500EBC391MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXZ500ETE391MK20S vs ELXZ500EBC391MK20S |
EEUFC1H391(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ELXZ500ETE391MK20S vs EEUFC1H391(B) |
ELXZ500ELL391MK20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | ELXZ500ETE391MK20S vs ELXZ500ELL391MK20M |
ELXZ500EBD391MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | ELXZ500ETE391MK20S vs ELXZ500EBD391MK20S |
NRSZ391M50V12.5X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | ELXZ500ETE391MK20S vs NRSZ391M50V12.5X20F1F |
NRSZ391M50V12.5X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | ELXZ500ETE391MK20S vs NRSZ391M50V12.5X20SP7.5LSF |
NRSZ391M50V12.5X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | ELXZ500ETE391MK20S vs NRSZ391M50V12.5X20SPF |
ELXZ500ETD391MK20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | ELXZ500ETE391MK20S vs ELXZ500ETD391MK20D |
ELXZ500ELL391MK20N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | ELXZ500ETE391MK20S vs ELXZ500ELL391MK20N |