Part Details for NRSY221M25V8X11.5F by NIC Components Corp
Overview of NRSY221M25V8X11.5F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSY221M25V8X11.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSY221M25V8X11.5F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRSY221M25V8X11.5F) RoHS: Compliant Min Qty: 5000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0607 / $0.0644 | Buy Now |
DISTI #
V36:1790_18089670
|
Arrow Electronics | Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 410mA 1000h 105°C Bulk RoHS: Compliant Min Qty: 1275 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2035 | Americas - 3914 |
|
$0.0760 / $0.1104 | Buy Now |
DISTI #
52370756
|
Verical | Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 410mA 1000h 105°C Bulk RoHS: Compliant Min Qty: 1275 Package Multiple: 1 Date Code: 2035 | Americas - 3914 |
|
$0.0760 / $0.1104 | Buy Now |
DISTI #
C1S527800566434
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 3914 |
|
$0.0827 / $0.1104 | Buy Now |
Part Details for NRSY221M25V8X11.5F
NRSY221M25V8X11.5F CAD Models
NRSY221M25V8X11.5F Part Data Attributes
|
NRSY221M25V8X11.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSY221M25V8X11.5F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.055 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 287 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSY221M25V8X11.5F
This table gives cross-reference parts and alternative options found for NRSY221M25V8X11.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSY221M25V8X11.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1E227M0811MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | NRSY221M25V8X11.5F vs RD1E227M0811MHR |
NRSY221M25V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRSY221M25V8X11.5F vs NRSY221M25V8X11.5F1F |
RAS220M25TR8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | IBS Electronics Inc | NRSY221M25V8X11.5F vs RAS220M25TR8X11.5 |
25YXA220MEFCKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | NRSY221M25V8X11.5F vs 25YXA220MEFCKC8X11.5 |
NRSY221M25V8X11.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRSY221M25V8X11.5F vs NRSY221M25V8X11.5TBSTNF |
UVZ1E221MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | NRSY221M25V8X11.5F vs UVZ1E221MPD1FA |
25YXA220MEFC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | NRSY221M25V8X11.5F vs 25YXA220MEFC8X11.5 |
NRWY221M25V8X11.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRSY221M25V8X11.5F vs NRWY221M25V8X11.5F3F |
25YXA220MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | NRSY221M25V8X11.5F vs 25YXA220MEFCCA8X11.5 |
NRWS221M25V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRSY221M25V8X11.5F vs NRWS221M25V8X11.5F1F |