Part Details for NRSY221M25V8X11.5F1F by NIC Components Corp
Overview of NRSY221M25V8X11.5F1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSY221M25V8X11.5F1F
NRSY221M25V8X11.5F1F CAD Models
NRSY221M25V8X11.5F1F Part Data Attributes
|
NRSY221M25V8X11.5F1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSY221M25V8X11.5F1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 410 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSY221M25V8X11.5F1F
This table gives cross-reference parts and alternative options found for NRSY221M25V8X11.5F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSY221M25V8X11.5F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZC221M25V8X11.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRSY221M25V8X11.5F1F vs NRSZC221M25V8X11.5SP7.5LLF |
NRWS221M25V8X11.5F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRSY221M25V8X11.5F1F vs NRWS221M25V8X11.5F2F |
RZW221M1EBK-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | NRSY221M25V8X11.5F1F vs RZW221M1EBK-0811 |
NRWS221M25V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRSY221M25V8X11.5F1F vs NRWS221M25V8X11.5SP7.5LSF |
RAS220M25TR8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | IBS Electronics Inc | NRSY221M25V8X11.5F1F vs RAS220M25TR8X11.5 |
RJ4-25V221MG3#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | NRSY221M25V8X11.5F1F vs RJ4-25V221MG3#-G60 |
RD1E227M0811MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | NRSY221M25V8X11.5F1F vs RD1E227M0811MHL |
UKT1E221MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | NRSY221M25V8X11.5F1F vs UKT1E221MPD1FA |
RZW221M1EBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSY221M25V8X11.5F1F vs RZW221M1EBK-0811S |
UVZ1E221MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | NRSY221M25V8X11.5F1F vs UVZ1E221MPD1CV |