Part Details for NRSX471M6.3V8X11.5TB by NIC Components Corp
Overview of NRSX471M6.3V8X11.5TB by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX471M6.3V8X11.5TB
NRSX471M6.3V8X11.5TB CAD Models
NRSX471M6.3V8X11.5TB Part Data Attributes
|
NRSX471M6.3V8X11.5TB
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX471M6.3V8X11.5TB
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0296 mA | |
Length | 11.5 mm | |
Manufacturer Series | NRSX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 560 mA | |
Series | NRSX(6.3V) | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSX471M6.3V8X11.5TB
This table gives cross-reference parts and alternative options found for NRSX471M6.3V8X11.5TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX471M6.3V8X11.5TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKT0J471MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | NRSX471M6.3V8X11.5TB vs UKT0J471MPD1FV |
UKT0J471MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | NRSX471M6.3V8X11.5TB vs UKT0J471MPD1CA |
NRSZ471M6.3V8X11.5TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRSX471M6.3V8X11.5TB vs NRSZ471M6.3V8X11.5TR |
6.3NXA470MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | NRSX471M6.3V8X11.5TB vs 6.3NXA470MEFCCE8X11.5 |
UKT0J471MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | NRSX471M6.3V8X11.5TB vs UKT0J471MPD1CC |
RJ3-6V471MG3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | NRSX471M6.3V8X11.5TB vs RJ3-6V471MG3# |
NRSZ471M6.3V8X11.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRSX471M6.3V8X11.5TB vs NRSZ471M6.3V8X11.5TBNF |
RXK471M0JBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSX471M6.3V8X11.5TB vs RXK471M0JBK-0811S |
RJ3-6V471MG3#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | NRSX471M6.3V8X11.5TB vs RJ3-6V471MG3#-G60 |
NRWA471M6.3V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSX471M6.3V8X11.5TB vs NRWA471M6.3V8X11.5TBSTF |