There are no models available for this part yet.
Overview of NRSX102M35V12.5X25TBF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for NRSX102M35V12.5X25TBF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRSX102M35V12.5X25
|
Avnet Americas | CAP ALUM 1000UF 35VDC 20% 12.5 X 25 RDL - Ammo Pack (Alt: NRSX102M35V12.5X25) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.3168 / $0.3360 | Buy Now |
CAD Models for NRSX102M35V12.5X25TBF by NIC Components Corp
Part Data Attributes for NRSX102M35V12.5X25TBF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
29 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.35 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
900 mA
|
Series
|
NRSX
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRSX102M35V12.5X25TBF
This table gives cross-reference parts and alternative options found for NRSX102M35V12.5X25TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX102M35V12.5X25TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ350ETE102MK25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | NRSX102M35V12.5X25TBF vs ELXZ350ETE102MK25B |
2102LEMAB25LYN2110 | CAP,AL2O3,1MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX102M35V12.5X25TBF vs 2102LEMAB25LYN2110 |
8102LEMAB25LFN0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | NRSX102M35V12.5X25TBF vs 8102LEMAB25LFN0A |
8102LEMAB25LEN1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | NRSX102M35V12.5X25TBF vs 8102LEMAB25LEN1A |
EKME350ETE102MK25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | United Chemi-Con Inc | NRSX102M35V12.5X25TBF vs EKME350ETE102MK25C |
RJB-35V102MI6#-G96 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | NRSX102M35V12.5X25TBF vs RJB-35V102MI6#-G96 |
8102LEMAB25LZ04D | CAP,AL2O3,1MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX102M35V12.5X25TBF vs 8102LEMAB25LZ04D |
B41888C7108M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | NRSX102M35V12.5X25TBF vs B41888C7108M008 |
1102LEMAB25LYN711B | CAP,AL2O3,1MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX102M35V12.5X25TBF vs 1102LEMAB25LYN711B |
8102LEMAB25LZ01B | CAP,AL2O3,1MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX102M35V12.5X25TBF vs 8102LEMAB25LZ01B |