Part Details for 8102LEMAB25LZ04D by Fenghua (HK) Electronics Ltd
Overview of 8102LEMAB25LZ04D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8102LEMAB25LZ04D
8102LEMAB25LZ04D CAD Models
8102LEMAB25LZ04D Part Data Attributes
|
8102LEMAB25LZ04D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8102LEMAB25LZ04D
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1MF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Terminal Pitch | 5 mm |
Alternate Parts for 8102LEMAB25LZ04D
This table gives cross-reference parts and alternative options found for 8102LEMAB25LZ04D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8102LEMAB25LZ04D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ350ETE102MK25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | 8102LEMAB25LZ04D vs ELXZ350ETE102MK25B |
2102LEMAB25LYN2110 | CAP,AL2O3,1MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8102LEMAB25LZ04D vs 2102LEMAB25LYN2110 |
8102LEMAB25LFN0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | 8102LEMAB25LZ04D vs 8102LEMAB25LFN0A |
8102LEMAB25LEN1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | 8102LEMAB25LZ04D vs 8102LEMAB25LEN1A |
EKME350ETE102MK25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | United Chemi-Con Inc | 8102LEMAB25LZ04D vs EKME350ETE102MK25C |
RJB-35V102MI6#-G96 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | 8102LEMAB25LZ04D vs RJB-35V102MI6#-G96 |
B41888C7108M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | 8102LEMAB25LZ04D vs B41888C7108M008 |
1102LEMAB25LYN711B | CAP,AL2O3,1MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8102LEMAB25LZ04D vs 1102LEMAB25LYN711B |
8102LEMAB25LZ01B | CAP,AL2O3,1MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8102LEMAB25LZ04D vs 8102LEMAB25LZ01B |
8102LEMAB25LYN111C | CAP,AL2O3,1MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8102LEMAB25LZ04D vs 8102LEMAB25LYN111C |