Part Details for NRSNE2I2J150TRF by NIC Components Corp
Overview of NRSNE2I2J150TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSNE2I2J150TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSNE2I2J150TRF
|
Avnet Americas | Res Thick Film Array 15 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0302 Flat SMD Paper T/R - Tape and Reel (Alt: NRSNE2I2J150TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0502 / $0.0532 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0494 | Buy Now |
Part Details for NRSNE2I2J150TRF
NRSNE2I2J150TRF CAD Models
NRSNE2I2J150TRF Part Data Attributes
|
NRSNE2I2J150TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSNE2I2J150TRF
NIC Components Corp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 15ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.031 W | |
First Element Resistance | 15 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 0.8 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 15 Ω | |
Size Code | 0203 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for NRSNE2I2J150TRF
This table gives cross-reference parts and alternative options found for NRSNE2I2J150TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNE2I2J150TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1H2KTTP150J | RES NET,THICK FILM,15 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | NRSNE2I2J150TRF vs CN1H2KTTP150J |
CN1H2KTTP150J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 15ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | NRSNE2I2J150TRF vs CN1H2KTTP150J |
RAF052DJT15R0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 15ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRSNE2I2J150TRF vs RAF052DJT15R0 |
BCN062AB150J7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 15ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | TT Electronics Resistors | NRSNE2I2J150TRF vs BCN062AB150J7 |
CN1H2NLTD150J | RES NET,THICK FILM,15 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Speer Electronics Inc | NRSNE2I2J150TRF vs CN1H2NLTD150J |
CN1H2NLBK150J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 15ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | NRSNE2I2J150TRF vs CN1H2NLBK150J |
CN1H2NLBK150J | RES NET,THICK FILM,15 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | NRSNE2I2J150TRF vs CN1H2NLBK150J |
CN1H2NTTD150J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 15ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 | KOA Speer Electronics Inc | NRSNE2I2J150TRF vs CN1H2NTTD150J |
CN1H2NKTTP150J | RES NET,THICK FILM,15 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | NRSNE2I2J150TRF vs CN1H2NKTTP150J |
CN1H2NTBK150J | RES NET,THICK FILM,15 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | NRSNE2I2J150TRF vs CN1H2NTBK150J |