BCN062AB150J7
TT Electronics Resistors
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 15ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302,

Overview of BCN062AB150J7 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for BCN062AB150J7 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCN062AB150J7 by TT Electronics Resistors

BCN062AB150J7
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Network Type
ISOLATED
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
0.8 mm
Package Style
SMT
Package Width
0.6 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.031 W
Resistance
15 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0302
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
12.5 V
Want to compare parts?
  1. BCN062AB150J7
    TT Electronics Resistors
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 15ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302,
    VS

Alternate Parts for BCN062AB150J7

This table gives cross-reference parts and alternative options found for BCN062AB150J7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCN062AB150J7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RAF052DJT15R0 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 15ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc BCN062AB150J7 vs RAF052DJT15R0
CN1H2KTTP150J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 15ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc BCN062AB150J7 vs CN1H2KTTP150J
CN1H2NLTD150J RES NET,THICK FILM,15 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc BCN062AB150J7 vs CN1H2NLTD150J
CN1H2NTTD150J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 15ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 KOA Speer Electronics Inc BCN062AB150J7 vs CN1H2NTTD150J
EXB14V150JX Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 15ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP Panasonic Electronic Components BCN062AB150J7 vs EXB14V150JX
Part Number Description Manufacturer Compare
RAF052DJT15R0 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 15ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc BCN062AB150J7 vs RAF052DJT15R0
CN1H2NLTD150J RES NET,THICK FILM,15 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc BCN062AB150J7 vs CN1H2NLTD150J
RMS062PJ150AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 15ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics BCN062AB150J7 vs RMS062PJ150AS
EXB14V150JX Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 15ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP Panasonic Electronic Components BCN062AB150J7 vs EXB14V150JX
CN1H2NTTD150J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 15ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 KOA Speer Electronics Inc BCN062AB150J7 vs CN1H2NTTD150J
CN1H2KTTP150J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 15ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc BCN062AB150J7 vs CN1H2KTTP150J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCN062AB150J7 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCN062AB150J7 by TT Electronics Resistors

  • Please alert me when BCN062AB150J7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BCN062AB150J7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCN062AB150J7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BCN062AB150J7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCN062AB150J7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCN062AB150J7 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: