Part Details for NRSN04I4G120TRF by NIC Components Corp
Overview of NRSN04I4G120TRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSN04I4G120TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AH1883
|
Newark | Res N/W, Isolated, 12R, 0.063W, 0804, Resistance:12Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 2%, Voltage Rating:25V, Resistor Type:Array Rohs Compliant: Yes |Nic Components NRSN04I4G120TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
20AH1884
|
Newark | Res N/W, Isolated, 12R, 0.063W, 0804, Resistance:12Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 2%, Voltage Rating:25V, Resistor Type:Array Rohs Compliant: Yes |Nic Components NRSN04I4G120TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRSN04I4G120TRF
|
Avnet Americas | Chip Resistor Array 12Ohm SMD T/R - Tape and Reel (Alt: NRSN04I4G120TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0100 / $0.0106 | Buy Now |
Part Details for NRSN04I4G120TRF
NRSN04I4G120TRF CAD Models
NRSN04I4G120TRF Part Data Attributes
|
NRSN04I4G120TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSN04I4G120TRF
NIC Components Corp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 12ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0408 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 12 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 12 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for NRSN04I4G120TRF
This table gives cross-reference parts and alternative options found for NRSN04I4G120TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSN04I4G120TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN104PG120CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 12ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0804, | Samsung Electro-Mechanics | NRSN04I4G120TRF vs RN104PG120CS |
RTA02-4C120GP2 | Array/Network Resistor, Isolated, 0.0625W, 12ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | NRSN04I4G120TRF vs RTA02-4C120GP2 |
NRSN04I4G120TR | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 12ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0804, | NIC Components Corp | NRSN04I4G120TRF vs NRSN04I4G120TR |
RACF104DGT12R0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRSN04I4G120TRF vs RACF104DGT12R0 |
RNS104PG120CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 12ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0804, | Samsung Electro-Mechanics | NRSN04I4G120TRF vs RNS104PG120CS |
NRSN4I4G120TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 12ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0804, | NIC Components Corp | NRSN04I4G120TRF vs NRSN4I4G120TRF |
RNS104PG120AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 12ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0804, | Samsung Electro-Mechanics | NRSN04I4G120TRF vs RNS104PG120AS |
RTA02-4C120G | Array/Network Resistor, Metal Glaze/thick Film, 0.0625W, 12ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | NRSN04I4G120TRF vs RTA02-4C120G |
RTA02-4C120GH2 | Array/Network Resistor, Isolated, 0.0625W, 12ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSN04I4G120TRF vs RTA02-4C120GH2 |
RTA02-4C120GP4 | Array/Network Resistor, Isolated, 0.0625W, 12ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSN04I4G120TRF vs RTA02-4C120GP4 |