Part Details for RTA02-4C120G by Ralec
Overview of RTA02-4C120G by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTA02-4C120G
RTA02-4C120G CAD Models
RTA02-4C120G Part Data Attributes
|
RTA02-4C120G
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTA02-4C120G
Ralec
Array/Network Resistor, Metal Glaze/thick Film, 0.0625W, 12ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0804,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 12 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | RTA02-4C(G,J) | |
Size Code | 0804 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for RTA02-4C120G
This table gives cross-reference parts and alternative options found for RTA02-4C120G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA02-4C120G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSN04I4G120TR | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 12ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0804, | NIC Components Corp | RTA02-4C120G vs NRSN04I4G120TR |
NRSN04I4G120TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 12ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0804, | NIC Components Corp | RTA02-4C120G vs NRSN04I4G120TRF |
RN104PG120AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 12ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0804, | Samsung Electro-Mechanics | RTA02-4C120G vs RN104PG120AS |
RTA02-4C120GP2 | Array/Network Resistor, Isolated, 0.0625W, 12ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | RTA02-4C120G vs RTA02-4C120GP2 |
RNS104PG120CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 12ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0804, | Samsung Electro-Mechanics | RTA02-4C120G vs RNS104PG120CS |
RTA02-4C120GTP | Array/Network Resistor, Isolated, 0.0625W, 12ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA02-4C120G vs RTA02-4C120GTP |
RTA02-4C120GH2 | Array/Network Resistor, Isolated, 0.0625W, 12ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA02-4C120G vs RTA02-4C120GH2 |