Part Details for NRSH681M63V12.5X35TBF by NIC Components Corp
Overview of NRSH681M63V12.5X35TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSH681M63V12.5X35TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSH681M63V12.5X35
|
Avnet Americas | CAP ALUM 680UF 63VDC 20% 12.5 X 35 RDL - Ammo Pack (Alt: NRSH681M63V12.5X35) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5281 / $0.5903 | Buy Now |
Part Details for NRSH681M63V12.5X35TBF
NRSH681M63V12.5X35TBF CAD Models
NRSH681M63V12.5X35TBF Part Data Attributes
|
NRSH681M63V12.5X35TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH681M63V12.5X35TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.4284 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1441 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH681M63V12.5X35TBF
This table gives cross-reference parts and alternative options found for NRSH681M63V12.5X35TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH681M63V12.5X35TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL063M0680L5FW1235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF | YAGEO Corporation | NRSH681M63V12.5X35TBF vs SL063M0680L5FW1235 |
63ZLH680MEFCCE12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH681M63V12.5X35TBF vs 63ZLH680MEFCCE12.5X35 |
63ZLH680MEFCG412.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF | Rubycon Corporation | NRSH681M63V12.5X35TBF vs 63ZLH680MEFCG412.5X35 |
63ZLH680M12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF | Rubycon Corporation | NRSH681M63V12.5X35TBF vs 63ZLH680M12.5X35 |
NRZJ681M63V12.5X35TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | NRSH681M63V12.5X35TBF vs NRZJ681M63V12.5X35TB15MMPF |
SL063M0680L5F11235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF | YAGEO Corporation | NRSH681M63V12.5X35TBF vs SL063M0680L5F11235 |
NRZJ681M63V12.5X35TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | NRSH681M63V12.5X35TBF vs NRZJ681M63V12.5X35TBSTF |
63ZLJ680MG412.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF | Rubycon Corporation | NRSH681M63V12.5X35TBF vs 63ZLJ680MG412.5X35 |
NRZJ681M63V12.5X35F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | NRSH681M63V12.5X35TBF vs NRZJ681M63V12.5X35F1F |
RS687M1JI35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF | Man Yue Technology Holdings Ltd | NRSH681M63V12.5X35TBF vs RS687M1JI35 |