Part Details for SL063M0680L5F11235 by YAGEO Corporation
Overview of SL063M0680L5F11235 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL063M0680L5F11235
SL063M0680L5F11235 CAD Models
SL063M0680L5F11235 Part Data Attributes
|
SL063M0680L5F11235
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SL063M0680L5F11235
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 108 mΩ | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 921 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SL063M0680L5F11235
This table gives cross-reference parts and alternative options found for SL063M0680L5F11235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL063M0680L5F11235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63ZLJ680MCC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SL063M0680L5F11235 vs 63ZLJ680MCC12.5X35 |
SL063M0680C5F11235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF | YAGEO Corporation | SL063M0680L5F11235 vs SL063M0680C5F11235 |
NRZJ681M63V12.5X35SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | SL063M0680L5F11235 vs NRZJ681M63V12.5X35SPF |
63ZLH680MEFCCA12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SL063M0680L5F11235 vs 63ZLH680MEFCCA12.5X35 |
63ZLJ680MG412.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF | Rubycon Corporation | SL063M0680L5F11235 vs 63ZLJ680MG412.5X35 |
63ZLJ680MSG12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | SL063M0680L5F11235 vs 63ZLJ680MSG12.5X35 |
NRZJ681M63V12.5X35TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | SL063M0680L5F11235 vs NRZJ681M63V12.5X35TBNF |
63ZLH680MRX12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | SL063M0680L5F11235 vs 63ZLH680MRX12.5X35 |
NRZJ681M63V12.5X35F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SL063M0680L5F11235 vs NRZJ681M63V12.5X35F |
NRZJ681M63V12.5X35SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | SL063M0680L5F11235 vs NRZJ681M63V12.5X35SP7.5LSF |