NRSA4R7M50V5X11TBF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of NRSA4R7M50V5X11TBF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for NRSA4R7M50V5X11TBF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRSA4R7M50V5X11TBF
Avnet Abacus Cap Aluminum 4.7uF 50V 20% (5 X 11mm) Radial 5mm 35.3 Ohm 33mA 2000 hr 85�C Ammo Pack (Alt: NRSA4R7M50V5X11TBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for NRSA4R7M50V5X11TBF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSA4R7M50V5X11TBF by NIC Components Corp

NRSA4R7M50V5X11TBF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ESR
35300 mΩ
JESD-609 Code
e3
Leakage Current
0.00705 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
33 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSA4R7M50V5X11TBF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NRSA4R7M50V5X11TBF

This table gives cross-reference parts and alternative options found for NRSA4R7M50V5X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA4R7M50V5X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
14R7LFM0511LLN78FB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRSA4R7M50V5X11TBF vs 14R7LFM0511LLN78FB
84R7LFM0511WPN081F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRSA4R7M50V5X11TBF vs 84R7LFM0511WPN081F
84R7LFM0511WF01B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRSA4R7M50V5X11TBF vs 84R7LFM0511WF01B
84R7LFM0511NPN78EJ Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRSA4R7M50V5X11TBF vs 84R7LFM0511NPN78EJ
84R7LFM0511NPN1810 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRSA4R7M50V5X11TBF vs 84R7LFM0511NPN1810
14R7LFM0511LLN081F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRSA4R7M50V5X11TBF vs 14R7LFM0511LLN081F
84R7LFM0511LLN28EC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRSA4R7M50V5X11TBF vs 84R7LFM0511LLN28EC
14R7LFM0511NPN18EM Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRSA4R7M50V5X11TBF vs 14R7LFM0511NPN18EM
14R7LFM0511NPN581M Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRSA4R7M50V5X11TBF vs 14R7LFM0511NPN581M
84R7LFM0511LLN18FC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRSA4R7M50V5X11TBF vs 84R7LFM0511LLN18FC

Related Parts for NRSA4R7M50V5X11TBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSA4R7M50V5X11TBF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSA4R7M50V5X11TBF by NIC Components Corp

  • Please alert me when NRSA4R7M50V5X11TBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSA4R7M50V5X11TBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSA4R7M50V5X11TBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSA4R7M50V5X11TBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSA4R7M50V5X11TBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSA4R7M50V5X11TBF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: