14R7LFM0511NPN18EM
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF,

Overview of 14R7LFM0511NPN18EM by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 14R7LFM0511NPN18EM by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 14R7LFM0511NPN18EM by Fenghua (HK) Electronics Ltd

14R7LFM0511NPN18EM
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
35 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 14R7LFM0511NPN18EM
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF,
    VS

Alternate Parts for 14R7LFM0511NPN18EM

This table gives cross-reference parts and alternative options found for 14R7LFM0511NPN18EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14R7LFM0511NPN18EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
84R7LFM0511LLN0N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 14R7LFM0511NPN18EM vs 84R7LFM0511LLN0N
24R7LFM0511NPN381F Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 14R7LFM0511NPN18EM vs 24R7LFM0511NPN381F
14R7LFM0511WPN78ED Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 14R7LFM0511NPN18EM vs 14R7LFM0511WPN78ED
84R7LFM0511LL040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 14R7LFM0511NPN18EM vs 84R7LFM0511LL040
14R7LFM0511LLN281R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 14R7LFM0511NPN18EM vs 14R7LFM0511LLN281R
84R7LFM0511WPN281R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 14R7LFM0511NPN18EM vs 84R7LFM0511WPN281R
84R7LFM0511NPN785D Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 14R7LFM0511NPN18EM vs 84R7LFM0511NPN785D
84R7LFM0511WFN1N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 14R7LFM0511NPN18EM vs 84R7LFM0511WFN1N
UVP1H4R7MDD1CM Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 14R7LFM0511NPN18EM vs UVP1H4R7MDD1CM
84R7LFM0511WPN78E0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 14R7LFM0511NPN18EM vs 84R7LFM0511WPN78E0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 14R7LFM0511NPN18EM by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 14R7LFM0511NPN18EM by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 14R7LFM0511NPN18EM would you like to use for your alert(s)?
  • Please alert me when 14R7LFM0511NPN18EM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 14R7LFM0511NPN18EM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 14R7LFM0511NPN18EM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 14R7LFM0511NPN18EM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 14R7LFM0511NPN18EM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 14R7LFM0511NPN18EM by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: