Part Details for NRS5012T1R0NMGFV by TAIYO YUDEN
Overview of NRS5012T1R0NMGFV by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS5012T1R0NMGFV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6590
|
Newark | General Purpose Inductor, 1Uh, 30%, 1 Element, Smd, 1919 |Taiyo Yuden NRS5012T1R0NMGFV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 | Buy Now |
DISTI #
29X7730
|
Newark | Inductor, Shielded, 1Uh, 30%, 2.3A, Smd, Inductance:1Μh, Rms Current (Irms):2.3A, Inductor Construction:Shielded, Saturation Current (Isat):4.5A, Product Range:Nrs Series, Dc Resistance Max:0.053Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NRS5012T1R0NMGFV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2710 | Buy Now |
DISTI #
29X7731
|
Newark | Inductor, Shielded, 1Uh, 30%, 2.3A, Smd, Inductance:1Μh, Rms Current (Irms):2.3A, Inductor Construction:Shielded, Saturation Current (Isat):4.5A, Product Range:Nrs Series, Dc Resistance Max:0.053Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NRS5012T1R0NMGFV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 / $0.2200 | Buy Now |
DISTI #
587-NRS5012T1R0NMGFVCT-ND
|
DigiKey | FIXED IND 1UH 2.3A 63.6 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
177 In Stock |
|
$0.1559 / $0.4400 | Buy Now |
DISTI #
963-NRS5012T1R0NMGFV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCXND5050MKT1R0N 5012 1uH 63.6mOhms 30%Tol 2.3A Q200 RoHS: Compliant | 0 |
|
$0.1550 / $0.3800 | Order Now |
DISTI #
V72:2272_18343972
|
Arrow Electronics | Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 2.3A 0.0636Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1402 Container: Cut Strips | Americas - 526 |
|
$0.0248 / $0.0555 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1663 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0.1833 / $0.2199 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 Partner Stock |
|
$0.1833 / $0.2199 | Buy Now |
Part Details for NRS5012T1R0NMGFV
NRS5012T1R0NMGFV CAD Models
NRS5012T1R0NMGFV Part Data Attributes:
|
NRS5012T1R0NMGFV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS5012T1R0NMGFV
TAIYO YUDEN
General Purpose Inductor, 1uH, 30%, 1 Element, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0636 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for NRS5012T1R0NMGFV
This table gives cross-reference parts and alternative options found for NRS5012T1R0NMGFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS5012T1R0NMGFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBXND5050MKT1R0NMG | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | TAIYO YUDEN | NRS5012T1R0NMGFV vs LBXND5050MKT1R0NMG |
LCXND5050MKT1R0NMG | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | TAIYO YUDEN | NRS5012T1R0NMGFV vs LCXND5050MKT1R0NMG |