Part Details for LCXND5050MKT1R0NMG by TAIYO YUDEN
Overview of LCXND5050MKT1R0NMG by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for LCXND5050MKT1R0NMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8765
|
Newark | Power Inductor, 1Uh, Wire-Wound, 4.67A, Inductance:1Μh, Rms Current (Irms):2.3A, Inductor Construction:Wirewound, Saturation Current (Isat):4.5A, Product Range:Lcxn Series, Inductor Case/Package:-, Dc Resistance Max:0.0636Ohm Rohs Compliant: Yes |Taiyo Yuden LCXND5050MKT1R0NMG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.1470 | Buy Now |
DISTI #
50AK8612
|
Newark | Power Inductor, 1Uh, Wire-Wound, 4.67A, Inductance:1Μh, Rms Current (Irms):2.3A, Inductor Construction:Wirewound, Saturation Current (Isat):4.5A, Product Range:Lcxn Series, Inductor Case/Package:-, Dc Resistance Max:0.0636Ohm Rohs Compliant: Yes |Taiyo Yuden LCXND5050MKT1R0NMG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 / $0.2200 | Buy Now |
DISTI #
587-LCXND5050MKT1R0NMGCT-ND
|
DigiKey | FIXED IND 1UH 2.3A 63.6 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2000 In Stock |
|
$0.1675 / $0.4400 | Buy Now |
DISTI #
LCXND5050MKT1R0NMG
|
Avnet Americas | Inductor Power Shielded Wirewound 1uH 30% 100kHz Ferrite 4.5A 2020 Emboss T/R - Tape and Reel (Alt: LCXND5050MKT1R0NMG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2261 | Buy Now |
DISTI #
50AK8765
|
Avnet Americas | Inductor Power Shielded Wirewound 1uH 30% 100kHz Ferrite 4.5A 2020 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 50AK8765) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.2360 / $0.4580 | Buy Now |
DISTI #
963-LCXND5050MKT1R0N
|
Mouser Electronics | Power Inductors - SMD 1uH 5050 30% AEC-Q200 RoHS: Compliant | 2000 |
|
$0.1760 / $0.4400 | Buy Now |
DISTI #
V99:2348_27389420
|
Arrow Electronics | Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 2.3A 0.0636Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2130 | Americas - 1000 |
|
$0.1674 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1663 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1797 / $0.2156 | Buy Now |
DISTI #
66751004
|
Verical | Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 2.3A 0.0636Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2130 | Americas - 1000 |
|
$0.1674 | Buy Now |
Part Details for LCXND5050MKT1R0NMG
LCXND5050MKT1R0NMG CAD Models
LCXND5050MKT1R0NMG Part Data Attributes
|
LCXND5050MKT1R0NMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCXND5050MKT1R0NMG
TAIYO YUDEN
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.053 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |