Part Details for NRLRW122M180V25X50SF by NIC Components Corp
Overview of NRLRW122M180V25X50SF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLRW122M180V25X50SF
NRLRW122M180V25X50SF CAD Models
NRLRW122M180V25X50SF Part Data Attributes
|
NRLRW122M180V25X50SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLRW122M180V25X50SF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 208 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.39427 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 2540 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLRW122M180V25X50SF
This table gives cross-reference parts and alternative options found for NRLRW122M180V25X50SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLRW122M180V25X50SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG180M1200BPF-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | NRLRW122M180V25X50SF vs LG180M1200BPF-2550 |
180MXC1200MSN25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLRW122M180V25X50SF vs 180MXC1200MSN25X50 |
LG180M1200BPF42550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | NRLRW122M180V25X50SF vs LG180M1200BPF42550 |
LG180M1200BP4-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | NRLRW122M180V25X50SF vs LG180M1200BP4-2550 |
LG180M1200BP3-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | NRLRW122M180V25X50SF vs LG180M1200BP3-2550 |
LG180M1200BP5-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | NRLRW122M180V25X50SF vs LG180M1200BP5-2550 |
180MXC1200MOOESN25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLRW122M180V25X50SF vs 180MXC1200MOOESN25X50 |
ELG128M180AR6AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount | KEMET Corporation | NRLRW122M180V25X50SF vs ELG128M180AR6AV |
SLG128M180S1A5R50K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1200uF, | Teapo Electronic Corporation | NRLRW122M180V25X50SF vs SLG128M180S1A5R50K |