-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Driver/Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRF24LU1P-F32Q32-T by Nordic Semiconductor is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4823-NRF24LU1P-F32Q32-T-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 32QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
737 In Stock |
|
$3.8300 / $4.3600 | Buy Now |
DISTI #
NRF24LU1P-F32Q32-T
|
Avnet Americas | RF Transceiver, 2.4 GHz to 2.525 GHz, 32 Pins, QFN-EP - Trays (Alt: NRF24LU1P-F32Q32-T) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.6768 / $3.7534 | Buy Now |
DISTI #
NRF24LU1P-F32Q32-T
|
Avnet Asia | RF Transceiver, 2.4 GHz to 2.525 GHz, 32 Pins, QFN-EP (Alt: NRF24LU1P-F32Q32-T) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF24LU1P-F32Q32-T
|
Avnet Silica | RF Transceiver 24 GHz to 2525 GHz 32 Pins QFNEP (Alt: NRF24LU1P-F32Q32-T) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF24LU1P-F32Q32-T
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF24LU1P-F32Q32-T
Nordic Semiconductor
Line Driver/Receiver
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nordic Semiconductor |
The maximum transmission power of the NRF24LU1P-F32Q32-T is 0 dBm (1 mW). However, it can be adjusted to lower power levels to conserve power or comply with regulatory requirements.
The NRF24LU1P-F32Q32-T supports frequency hopping through its adaptive frequency hopping (AFH) feature. To implement frequency hopping, you need to enable AFH in the device's configuration registers and define the hopping sequence. The device will then automatically hop between frequencies to minimize interference.
The maximum data transfer rate of the NRF24LU1P-F32Q32-T is 2 Mbps. However, the actual data transfer rate may be lower depending on the transmission mode, data packet size, and channel conditions.
To ensure reliable data transmission with the NRF24LU1P-F32Q32-T, you can implement error correction mechanisms such as cyclic redundancy checks (CRCs) and automatic repeat request (ARQ) protocols. You can also use the device's built-in retry mechanism to retransmit packets that are not acknowledged by the receiver.
Yes, the NRF24LU1P-F32Q32-T can be used for mesh networking applications. The device supports multiple network topologies, including star, mesh, and cluster tree topologies. You can use the device's built-in networking features, such as packet routing and forwarding, to implement mesh networking protocols.